Nexperia PESD5V0F1BL,315 2-Element Bi-Directional ESD Protection Diode, 2-Pin SOD-882
- RS Stock No.:
- 170-5462
- Mfr. Part No.:
- PESD5V0F1BL,315
- Manufacturer:
- Nexperia
Add 250 more to save €18.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.35
(exc. VAT)
€6.58
(inc. VAT)
- 4,275 unit(s) shipping from 13 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.214 | €5.35 | - |
| 250 - 1225 | €0.139 | €3.48 | €18.75 |
| 1250 - 2475 | €0.112 | €2.80 | €127.50 |
| 2500 - 8725 | €0.091 | €2.28 | €307.50 |
| 8750 + | €0.086 | €2.15 | €1,120.00 |
*price indicative
- RS Stock No.:
- 170-5462
- Mfr. Part No.:
- PESD5V0F1BL,315
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Bi-Directional | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 15V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | No | |
| Length | 1.02mm | |
| Width | 620μm | |
| Height | 500μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Diode Configuration Bi-Directional | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 15V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals No | ||
Length 1.02mm | ||
Width 620μm | ||
Height 500μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia PESD5V0F1BL 2-Pin SOD-882
- Nexperia PESD5V0X1BCAL 2-Pin DFN
- Nexperia PESD5V0V1BL 45 W, 2-Pin SOD-882
- Nexperia PESD12VV1BL 290 W, 2-Pin SOD-882
- Nexperia PESD3V3U1UL 2-Pin SOD-882
- Nexperia PESD3V3S1UL 150 W, 2-Pin SOD-882
- Littelfuse XGD10603MR 2-Element Bi-Directional ESD Protection Diode, 2-Pin 0603
- Nexperia PESD5V0R1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
