STMicroelectronics ESDA8P30-1T2 1-Element Uni-Directional ESD Protection Array, 300 W, 2-Pin SOD-882
- RS Stock No.:
- 175-1755
- Mfr. Part No.:
- ESDA8P30-1T2
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-1755
- Mfr. Part No.:
- ESDA8P30-1T2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 6.9V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 6.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 12V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 400μm | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Width | 600μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 300nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 6.9V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 6.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 12V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 30A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 400μm | ||
Standards/Approvals No | ||
Length 1mm | ||
Width 600μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 300nA | ||
- COO (Country of Origin):
- CN
Modern wall chargers and adapters for consumer and industrial applications take benefit of the USB Type-C™, the new slimmer connector featuring reversible plug and cable orientation, allowing designers to develop smaller, thinner and lighter products. Additionally the USB power delivery, which expands USB to deliver up to 100 W (20 V, 5 A) of power, enables more efficient and fast charging over USB. STs portfolio for USB Type C and Power Delivery is designed to cope with various hardware/software partitioning solutions in order to best match your specific application requirements and design architecture: controllers ranging from STM32 general purpose MCU to hard-coded solution to fit different use cases and power ratings can be combined with a large product portfolio of protection and filtering covering all the application needs and with highly secure solution using STSAFE secure element family for strong authentication needs.
Related links
- STMicroelectronics ESDA8P30-1T2 1-Element Uni-Directional ESD Protection Array 2-Pin SOD-882
- Nexperia PESD3V3U1UL 2-Pin SOD-882
- Nexperia PESD3V3S1UL 150 W, 2-Pin SOD-882
- STMicroelectronics DVIULC6-2M6 6-Pin μQFN
- onsemi ESD8008MUTAG 8-Element Uni-Directional ESD Protection Array, 14-Pin UDFN
- onsemi 8-Element Uni-Directional ESD Protection Array, 14-Pin UDFN
- onsemi NUP4114UCW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- onsemi ESD7104MUTAG 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
