Vishay GMF05C-HSF-GS08 5-Element Bi-Directional ESD Protection Diode, 200 W, 6-Pin LLP75
- RS Stock No.:
- 177-7623
- Mfr. Part No.:
- GMF05C-HSF-GS08
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€450.00
(exc. VAT)
€540.00
(inc. VAT)
- 9,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.15 | €450.00 |
*price indicative
- RS Stock No.:
- 177-7623
- Mfr. Part No.:
- GMF05C-HSF-GS08
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | LLP75 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 12.5V | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Standards/Approvals | No | |
| Length | 1.65mm | |
| Height | 600μm | |
| Width | 1.65mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type LLP75 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 12.5V | ||
Maximum Peak Pulse Current Ippm 12A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Standards/Approvals No | ||
Length 1.65mm | ||
Height 600μm | ||
Width 1.65mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
ESD Protectors, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay GMF05C-HSF-GS08 5-Element Bi-Directional ESD Protection Diode 6-Pin LLP75
- onsemi ESDONCAN1LT1G 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia PESD15VL1BA 200 W, 2-Pin UMD
- Nexperia PESD15VL2BT 200 W, 3-Pin SOT-23
- onsemi NUF2042XV6T1G 5-Element Bi-Directional ESD Protection Diode 6-Pin SOT-553
- Nexperia PESD3V3S4UD 200 W, 6-Pin TSOP
- Nexperia PESD24VS4UD 200 W, 6-Pin TSOP
- Vishay VCUT0505B-HD1-GS08 2-Element Bi-Directional ESD Protection Diode 2-Pin LLP1006
