Nexperia IP4234CZ6,125 4-Element Uni-Directional ESD Protection Array, 100 W, 6-Pin SOT-457
- RS Stock No.:
- 179-1095
- Mfr. Part No.:
- IP4234CZ6,125
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€417.00
(exc. VAT)
€513.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.139 | €417.00 |
*price indicative
- RS Stock No.:
- 179-1095
- Mfr. Part No.:
- IP4234CZ6,125
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-457 | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 4 | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1mm | |
| Series | IP4 | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Array | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-457 | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 4 | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1mm | ||
Series IP4 | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
USB 2.0 ESD Protection TVS Diode Array, Nexperia
Transient Voltage Suppressor Diode arrays for the protection of Input/Output (I/O) ports such as USB 2.0, Ethernet, DVI etc. The arrays use ultra-low capacitance rail-to-rail diodes plus a zener diode clamp for over-voltage and ESD protection.
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia IP4234CZ6 100 W, 6-Pin SOT-457
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- onsemi SMF05CT2G 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Nexperia PESD5V0S4UF 84 W, 6-Pin SOT-886
- onsemi NUP4114UCW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
