Infineon ESD108B1CSP0201XTSA1 Bi-Directional ESD Protection Diode, 1800 W WLL-2-1
- RS Stock No.:
- 258-0798
- Mfr. Part No.:
- ESD108B1CSP0201XTSA1
- Manufacturer:
- Infineon
Add 200 more to save €1.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€2.40
(exc. VAT)
€3.00
(inc. VAT)
- 14,820 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.12 | €2.40 | - |
| 200 - 480 | €0.115 | €2.30 | €1.00 |
| 500 - 980 | €0.073 | €1.46 | €23.50 |
| 1000 - 1980 | €0.066 | €1.32 | €54.00 |
| 2000 + | €0.055 | €1.10 | €130.00 |
*price indicative
- RS Stock No.:
- 258-0798
- Mfr. Part No.:
- ESD108B1CSP0201XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Mount Type | PCB | |
| Package Type | WLL-2-1 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Peak Pulse Power Dissipation Pppm | 1800W | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 20V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | |
| Series | ESD108-B1-CSP201 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100pA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Diode Configuration Single Bi-Directional | ||
Product Type ESD Protection Diode | ||
Mount Type PCB | ||
Package Type WLL-2-1 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Peak Pulse Power Dissipation Pppm 1800W | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 20V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | ||
Series ESD108-B1-CSP201 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100pA | ||
Infineon ESD108-B1-CSP201 Series ESD Protection Diode, 5.5V Maximum Reverse Stand‑off Voltage, 20V Clamping Voltage - ESD108B1CSP0201XTSA1
Features and Benefits:
• 0.1 nA maximum reverse leakage preserves high‑impedance nodes
• 2.5A Peak Pulse current handles short‑duration surge events
• 20V clamping voltage limits voltage seen by protected devices
• 1800W Peak Pulse power reduces energy delivered to downstream parts
Applications
• Ideal for safeguarding sensitive sensors and ADC inputs
• Used with communication ports subject to ESD strikes
• Can be used for transient protection on power rails up to 5.5V
• Useful in industrial control PCBs exposed to electrostatic events
What ambient temperature range can it reliably operate within?
How does the component behave under repetitive surge conditions?
What standards coverage applies to its ESD and surge performance?
What is the maximum continuous reverse voltage it withstands without conduction?
Related links
- Infineon ESD108B1CSP0201XTSA1 Bi-Directional ESD Protection Diode, 1800 W WLL-2-1
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD230B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD128B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD119B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode, 35 W WLL-2-2
- Infineon ESD239B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 80 W WLL-2-3
- Infineon ESD249B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD237B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
