Infineon ESD119B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode, 35 W WLL-2-2

Get a bulk buy discount

Add 30000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

€345.00

(exc. VAT)

€420.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 15000€0.023€345.00-
30000 +€0.022€330.004%

*price indicative

RS Stock No.:
258-0799
Mfr. Part No.:
ESD119B1W01005E6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

ESD Protection Diode

Diode Configuration

Single Bi-Directional

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

PCB

Package Type

WLL-2-2

Maximum Reverse Stand-off Voltage Vwm

5.5V

Peak Pulse Power Dissipation Pppm

35W

Clamping Voltage VC

20V

Test Current It

10mA

Maximum Peak Pulse Current Ippm

2.5A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC61000-4-2, IEC61000-4-4, IEC61000-4-5

Height

150μm

Length

430μm

Width

230μm

Series

ESD119-B1-W01005

Automotive Standard

No

Maximum Reverse Leakage Current

20nA

The Infineon ESD electrostatic discharge protection device has a bi-directional and symmetric I/V characteristic and excellent clamping performance.

Small form factor SMD size 01005, low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy