Infineon ESD239B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 80 W WLL-2-3

Get a bulk buy discount

Add 30000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

€435.00

(exc. VAT)

€540.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 15000€0.029€435.00-
30000 - 30000€0.028€420.003%
45000 +€0.027€405.006%

*price indicative

RS Stock No.:
258-0826
Mfr. Part No.:
ESD239B1W0201E6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Diode Configuration

Single Bi-Directional

Mount Type

PCB

Package Type

WLL-2-3

Maximum Reverse Stand-off Voltage Vwm

22V

Peak Pulse Power Dissipation Pppm

80W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

26.5V

Maximum Peak Pulse Current Ippm

3A

ESD Protection

Yes

Maximum Operating Temperature

125°C

Standards/Approvals

IEC61000-4-4, IEC61000-4-2, RoHS

Series

ESD23

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

Infineon ESD23 Series ESD Protection Diode, 22V Maximum Reverse Stand-Off Voltage, 26.5V Clamping Voltage - ESD239B1W0201E6327XTSA1


This ESD protection diode provides transient suppression for sensitive electronics by clamping surge voltages to safe levels. Designed as a bi-directional Protector for PCB mounting, it operates across a wide temperature range and is intended for environments requiring controlled transient immunity. The device is supplied in a Compact WLL-2-3 package and is suitable where low leakage and fast response against electrostatic events are required.

Features and Benefits:


• 26.5V clamping voltage protects downstream circuitry from high transients
• 3A Peak Pulse current limits surge energy to protect components
• 80W Peak Pulse power dissipation absorbs short-duration spikes
• 100nA maximum reverse leakage minimises quiescent current draw
• -55°C to 125°C temperature rating supports varied operating environments

Applications


• Suitable for line protection on sensitive PCB inputs
• Ideal for equipment exposed to ESD and EFT events
• Used with control interfaces requiring bi-directional surge handling
• Can be used for transient suppression on power rails

What polarity configurations does it support?


It is a bi-directional diode, allowing symmetrical clamping on both polarities.

What standards relate to its transient immunity testing?


It has approvals for IEC 61000-4-2 and IEC 61000-4-4 laboratory tests.

How is the device mounted in assemblies?


It is intended for PCB mounting within a WLL-2-3 package footprint.

What performance should be expected during a standard test pulse?


It will conduct up to a 3A Peak Pulse and dissipate up to 80W Peak Pulse power during short transients.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy