Infineon ESD231B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 132 W, 2-Pin WLL-2-1
- RS Stock No.:
- 258-0822
- Distrelec Article No.:
- 304-40-505
- Mfr. Part No.:
- ESD231B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€2.40
(exc. VAT)
€3.00
(inc. VAT)
- Shipping from 17 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.12 | €2.40 | - |
| 200 - 980 | €0.115 | €2.30 | 4% |
| 1000 - 1980 | €0.072 | €1.44 | 40% |
| 2000 - 4980 | €0.06 | €1.20 | 50% |
| 5000 + | €0.055 | €1.10 | 54% |
*price indicative
- RS Stock No.:
- 258-0822
- Distrelec Article No.:
- 304-40-505
- Mfr. Part No.:
- ESD231B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single Bi-Directional | |
| Mount Type | PCB | |
| Package Type | WLL-2-1 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 132W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Clamping Voltage VC | 12V | |
| Maximum Peak Pulse Current Ippm | 12A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Series | ESD231-B1-W0201 | |
| Standards/Approvals | IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | |
| Maximum Reverse Leakage Current | 1nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single Bi-Directional | ||
Mount Type PCB | ||
Package Type WLL-2-1 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 132W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Clamping Voltage VC 12V | ||
Maximum Peak Pulse Current Ippm 12A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Series ESD231-B1-W0201 | ||
Standards/Approvals IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | ||
Maximum Reverse Leakage Current 1nA | ||
Automotive Standard No | ||
Infineon ESD231-B1-W0201 Series ESD Protection Diode, 5.5V Maximum Reverse Stand-Off Voltage, Bi‑Directional Diode Type - ESD231B1W0201E6327XTSA1
Features and Benefits:
• 12A Peak Pulse current absorbs short-duration surges
• 12V clamping voltage limits voltage exposure during ESD
• 1nA maximum reverse leakage minimises standby current draw
• -55°C to 125°C rated temperature range supports harsh environments
Applications
• Ideal for safeguarding interfaces exposed to human contact
• Used with bidirectional data buses requiring clamping of both polarities
• Can be used for surge protection at input/output connectors
• Useful in designs requiring Compact WLL-2-1 package mounting
What is the diode configuration and how does it affect installation?
Which standards does it meet for immunity testing?
What are the limits for reverse voltage and leakage during standby?
How does Pulse testing relate to real-world events?
What mounting and package considerations should be noted for PCB design?
Related links
- Infineon ESD231B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD237B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD242B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD150B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
