STMicroelectronics ESDCAN03-2BM3Y 1-Element Bi-Directional TVS Diode, 3-Pin ECOPACK
- RS Stock No.:
- 273-5065
- Mfr. Part No.:
- ESDCAN03-2BM3Y
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5065
- Mfr. Part No.:
- ESDCAN03-2BM3Y
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | ECOPACK | |
| Pin Count | 3 | |
| Clamping Voltage VC | 36.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | UL, RoHS, MIL-STD-75, J-STD-020, IPC7531, IEC 61000-4-4, IEC 61000-4-2 | |
| Series | ESDCAN03 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Dual | ||
Mount Type Surface | ||
Package Type ECOPACK | ||
Pin Count 3 | ||
Clamping Voltage VC 36.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals UL, RoHS, MIL-STD-75, J-STD-020, IPC7531, IEC 61000-4-4, IEC 61000-4-2 | ||
Series ESDCAN03 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- MY
The STMicroelectronics automotive dual-line TVS in DFN for CAN bus. This dual-line CAN transceiver protection device (TVS) protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD.
AEC-Q101 qualified
Bidirectional dual-line ESD and EOS protection
Low leakage current
ROHS compliant component
Related links
- STMicroelectronics ESDCAN03-2BM3Y 1-Element Bi-Directional TVS Diode, 3-Pin ECOPACK
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin SMC
