RS PRO Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- RS Stock No.:
- 534-090
- Mfr. Part No.:
- 24203D800
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€146.32
(exc. VAT)
€179.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €146.32 | €1.463 |
*price indicative
- RS Stock No.:
- 534-090
- Mfr. Part No.:
- 24203D800
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Jacket Colour | Black | |
| Outside Diameter | 2.5mm | |
| Minimum Operating Temperature | -10°C | |
| Jacket Material | Polyurethane | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Jacket Colour Black | ||
Outside Diameter 2.5mm | ||
Minimum Operating Temperature -10°C | ||
Jacket Material Polyurethane | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Twisted & Multipair Industrial Cable 0.09 mm² 100 m Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.34 mm² 100 m Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.1 mm² Black Sheath Polyvinyl Chloride
