Ruland Universal Joint USSK12-9MM-6MM-SS, 1, Universal, Bore 9mm, 68.3mm Length
- RS Stock No.:
- 613-981
- Mfr. Part No.:
- USSK12-9MM-6MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€337.07
(exc. VAT)
€414.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.07 |
*price indicative
- RS Stock No.:
- 613-981
- Mfr. Part No.:
- USSK12-9MM-6MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 9mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 98.9Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 9mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 98.9Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the functionality and efficiency of various mechanical applications. Crafted with high quality materials, it ensures durability and reliability under various operating conditions. The robust construction allows for seamless integration, making it an ideal choice for engineers and technicians seeking optimal performance. This product not only meets stringent industry standards but is also tailored to provide excellent usability in diverse setups. With its innovative design and exceptional quality, it stands out as a critical addition to any assembly, whether in manufacturing, automation or robotics. The versatility of this component facilitates compatibility with numerous systems, ensuring users can achieve their project goals with ease.
Engineered for precision and accuracy in mechanical applications
Constructed from high quality materials for long lasting performance
Designed to integrate effortlessly with various system setups
Meets rigorous industry standards for enhanced reliability
Provides versatility suitable for a wide range of applications
Facilitates efficient assembly processes reducing downtime
Optimised for durability which ensuring minimal wear and tear
Related links
- Ruland Universal Joint USSK12-9MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-9MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-9MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-9MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-8MM-F Universal 68.3mm Length
