Ruland Universal Joint US40-35MM-28MM-SS, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 614-749
- Mfr. Part No.:
- US40-35MM-28MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€2,090.71
(exc. VAT)
€2,571.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,090.71 |
*price indicative
- RS Stock No.:
- 614-749
- Mfr. Part No.:
- US40-35MM-28MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed for optimal performance in various applications. This product ensures high strength and excellent resistance to wear, making it ideal for both industrial and commercial environments. With its robust construction, it aims to deliver reliability where it matters most. Users can expect straightforward installation and compatibility with a range of equipment, simplifying integration into existing systems. The design prioritises efficiency, reducing maintenance needs and prolonging the lifespan of your machinery. For those seeking an effective solution that upholds quality standards, this product is a suitable choice, balancing functionality and durability seamlessly.
Constructed from high quality stainless steel for enhanced durability
Designed for easy installation facilitating rapid system integration
Offers exceptional resistance to corrosion which ensuring longevity
Optimised for high load applications without compromising performance
Compatible with various equipment providing versatile usability
Engineered to minimise maintenance requirements reducing downtime
Precision dimensions guarantee a reliable fit in assembly processes
Related links
- Ruland Universal Joint USSK40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-F Universal 177.8mm Length
