Ruland Universal Joint US32-28MM-20MM-F, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 614-158
- Mfr. Part No.:
- US32-28MM-20MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€552.53
(exc. VAT)
€679.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.53 |
*price indicative
- RS Stock No.:
- 614-158
- Mfr. Part No.:
- US32-28MM-20MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint provides exceptional performance for a variety of applications. Designed with versatility in mind, it seamlessly integrates into different systems to enhance efficiency and reliability. Its robust construction and meticulous design ensure durability, making it an ideal choice for both industrial and commercial settings. This product is the perfect solution for those seeking to improve their mechanical assemblies with a part that stands the test of time. Users can expect outstanding functionality, ensuring that operational goals are met with ease and excellence.
Durable material composition offers long lasting performance
Precision manufacturing guarantees optimal fit and function
Versatile design allows for integration into various systems
Lightweight construction facilitates easy handling and installation
High resistance to wear ensures minimal maintenance requirements
Related links
- Ruland Universal Joint US32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-SS Universal 139.7mm Length
