Ruland Universal Joint US40-35MM-30MM-F, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 614-527
- Mfr. Part No.:
- US40-35MM-30MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,624.01
(exc. VAT)
€1,997.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,624.01 |
*price indicative
- RS Stock No.:
- 614-527
- Mfr. Part No.:
- US40-35MM-30MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 35mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 35mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to deliver exceptional performance in various applications. Crafted with the highest standards, it promises reliability and durability, making it an ideal choice for engineers and designers seeking uncompromised quality. The product boasts compatibility with a wide range of assemblies, ensuring seamless integration. Each unit undergoes rigorous testing to meet industry expectations, providing peace of mind with every transaction. Whether employed in automation systems or mechanical setups, the versatility of this component is unmatched, facilitating efficient project execution. Its sleek design is not only functional but also adds a touch of professionalism to any installation, ensuring that all technical requirements are elegantly fulfilled.
Constructed from robust materials which ensuring long lasting performance
Allows for straightforward installation reducing assembly time
Designed for optimal compatibility with various mechanical systems
Offers enhanced precision in alignment and movement
Lightweight design contributes to overall system efficiency
Related links
- Ruland Universal Joint USSK40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-SS Universal 177.8mm Length
