Ruland Universal Joint US40-35MM-35MM-F, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 615-433
- Mfr. Part No.:
- US40-35MM-35MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,202.93
(exc. VAT)
€1,479.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,202.93 |
*price indicative
- RS Stock No.:
- 615-433
- Mfr. Part No.:
- US40-35MM-35MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint exemplifies quality and reliability, designed for exacting applications requiring exceptional performance. Engineered to meet stringent manufacturing standards, it ensures a seamless integration into various systems. This product features a robust construction that enhances durability while maintaining compact dimensions, making it suitable for both industrial and commercial uses. With its high performance rating, it effectively minimises the risk of failure under demanding conditions, reinforcing operational efficiency. The innovative design allows for quick installation, enabling users to save valuable time while ensuring optimal functionality across diverse setups.
Compact design facilitates easy integration into restricted spaces
High quality materials enhance durability and longevity
Optimised for seamless operation in various applications
Innovative design supports rapid installation processes
Robust performance underscores reliability in challenging environments
Versatile compatibility with multiple systems ensures flexibility
Related links
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-32MM-SS Universal 177.8mm Length
