Ruland Universal Joint US40-35MM-35MM-SS, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 614-645
- Mfr. Part No.:
- US40-35MM-35MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,548.64
(exc. VAT)
€1,904.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,548.64 |
*price indicative
- RS Stock No.:
- 614-645
- Mfr. Part No.:
- US40-35MM-35MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 35mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 35mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to meet the demanding needs of modern machinery. Crafted with precision, it seamlessly combines durability and functionality, ensuring optimal performance in various applications. The innovative design allows for easy integration, making it a preferred choice for engineers and manufacturers alike. With its reliable construction, this product helps reduce downtime, thus enhancing overall productivity. Perfect for those seeking dependable solutions, it exemplifies the balance between quality and value.
Engineered for exceptional strength and longevity in rigorous environments
Facilitates quick and easy installation reducing setup time significantly
Designed to improve alignment and reduce wear on connected components
Corrosion resistant materials ensure long lasting performance under various conditions
Suitable for a wide range of applications adding versatility to your toolkit
Related links
- Ruland Universal Joint US40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-32MM-F Universal 177.8mm Length
