Ruland Universal Joint US40-25MM-25MM-SS, 1, Universal, Bore 25mm, 177.8mm Length
- RS Stock No.:
- 614-711
- Mfr. Part No.:
- US40-25MM-25MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,548.64
(exc. VAT)
€1,904.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,548.64 |
*price indicative
- RS Stock No.:
- 614-711
- Mfr. Part No.:
- US40-25MM-25MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint represents a perfect blend of durability and functionality, designed for precision applications. Crafted from high quality stainless steel, it ensures resistance to corrosion, making it ideal for both indoor and outdoor use. The seamless integration into your mechanical systems enables optimal performance, enhancing the overall efficiency of your operations. Its thoughtful construction allows for easy assembly and disassembly, catering to maintenance needs without compromise. The design prioritises strength while maintaining a lightweight profile, facilitating effortless handling and installation. Elevate your projects with this exceptional product that meets the demands of today's engineering standards.
Made from premium stainless steel for enhanced durability
Designed to minimise friction in rotating applications
Lightweight construction allows for easy handling
Seamless design supports a clean aesthetic for visible applications
Resistant to corrosion suitable for various environmental conditions
Facilitates efficient assembly and disassembly for maintenance
Related links
- Ruland Universal Joint US40-25MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-25MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK32-25MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-25MM-SS Universal 139.7mm Length
