Ruland Universal Joint USSK40-25MM-25MM-SS, 1, Universal, Bore 25mm, 177.8mm Length
- RS Stock No.:
- 615-481
- Mfr. Part No.:
- USSK40-25MM-25MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,720.79
(exc. VAT)
€2,116.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,720.79 |
*price indicative
- RS Stock No.:
- 615-481
- Mfr. Part No.:
- USSK40-25MM-25MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to deliver high performance and reliability in power transmission applications. Ideal for precision machinery and robotics, This single universal joint excels in transmitting torque while accommodating axial misalignment. Its robust construction ensures enhanced durability, making it suitable for demanding environments. Sleek yet functional, this single universal joint's design reduces stress on connected components, offering seamless integration within your system. With an emphasis on quality and performance, This single universal joint stands as a testament to advanced engineering, ensuring your operations run smoothly and effectively.
Stainless steel construction enhances longevity and corrosion resistance
Designed for precision alignment to minimise wear and increase lifespan
Compact design allows for space saving installation in tight environments
Easy installation requires no special tools simplifying maintenance processes
Offers reliable torque transmission for various industrial applications
Related links
- Ruland Universal Joint USSK40-25MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-25MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-25MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK32-25MM-25MM-SS Universal 139.7mm Length
