Ruland Universal Joint US32-28MM-22MM-SS, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 615-385
- Mfr. Part No.:
- US32-28MM-22MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€929.87
(exc. VAT)
€1,143.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.87 |
*price indicative
- RS Stock No.:
- 615-385
- Mfr. Part No.:
- US32-28MM-22MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 28mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 28mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint represents the pinnacle of engineering excellence, crafted to meet the needs of high performance applications. Designed with versatility in mind, this product seamlessly integrates into various mechanical systems. The robust construction ensures not only reliability but also optimal functionality, even in demanding environments. This single universal joint is ideal for connecting shafts while minimising backlash, translating rotary motion effectively. Its adaptability makes it a reliable choice for engineers seeking durability and performance without compromise. With a sleek design, it enhances the aesthetic of your machinery while providing exceptional torque transmission. Maintenance is simple, ensuring your operations run smoothly without unnecessary interruptions.
Offers exceptional backlash elimination for precise control
Constructed from high quality materials for enhanced durability
Lightweight design facilitates easy installation and handling
Compatible with a wide range of shaft sizes for increased flexibility
Minimises wear and tear extending the life of your components
Resistant to corrosion making it suitable for use in varied environments
Related links
- Ruland Universal Joint US32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-F Universal 139.7mm Length
