Ruland Universal Joint US32-28MM-24MM-SS, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 615-145
- Mfr. Part No.:
- US32-28MM-24MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€929.87
(exc. VAT)
€1,143.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.87 |
*price indicative
- RS Stock No.:
- 615-145
- Mfr. Part No.:
- US32-28MM-24MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 28mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 28mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to enhance the performance of your machinery. Crafted for durability and reliability, this product is ideal for various applications where consistent transmission of power is crucial. The single universal joint's robust design ensures minimal backlash and is compatible with a range of shaft sizes, making it versatile for different setups. Designed with ease of installation in mind, it allows quick assembly without compromising quality. Its resistance to corrosion and wear further ensures longevity, positioning it as a dependable component in your rotating equipment. Choose this advanced single universal joint to optimise your system's efficiency and performance.
Constructed from high grade stainless steel for enhanced durability
Features a precise fit minimising play between the connected shafts
Withstands harsh environments which ensuring reliable operation over time
Designed for easy installation allowing for quick system upgrades
Compatible with various shaft sizes providing versatile application potential
Related links
- Ruland Universal Joint USSK32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-SS Universal 139.7mm Length
