Ruland Universal Joint US32-28MM-28MM-SS, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 615-356
- Mfr. Part No.:
- US32-28MM-28MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€688.84
(exc. VAT)
€847.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €688.84 |
*price indicative
- RS Stock No.:
- 615-356
- Mfr. Part No.:
- US32-28MM-28MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 28mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 28mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to meet the precise needs of various mechanical applications. Perfectly engineered for reliability and durability, this product offers exceptional performance under typical operating conditions. With its meticulous construction from high quality materials, it ensures long lasting functionality, making it an ideal choice for both professionals and hobbyists alike. Whether you're integrating it into a new design or replacing an existing part, this component is versatile enough to fulfil diverse requirements. The sleek design not only enhances performance but also integrates effortlessly into your projects, providing a seamless solution for both aesthetic and functional demands.
Manufactured using high grade stainless steel for enhanced corrosion resistance
Designed to facilitate easy assembly and disassembly reducing downtime
Optimised for strength allowing for secure connections even under heavy loads
Compact design maximises space efficiency in your configurations
Compatible with a variety of shaft sizes which ensuring versatility across applications
Precision engineered for a reliable fit minimising potential play and improving performance
Related links
- Ruland Universal Joint US32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-F Universal 139.7mm Length
