Ruland Universal Joint US32-28MM-24MM-F, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 614-975
- Mfr. Part No.:
- US32-28MM-24MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€552.53
(exc. VAT)
€679.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.53 |
*price indicative
- RS Stock No.:
- 614-975
- Mfr. Part No.:
- US32-28MM-24MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 28mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 28mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to meet the demanding needs of precision machinery applications. This product stands out for its robustness and versatility, making it an ideal solution for a variety of engineering tasks. Crafted with a keen focus on quality and performance, The single universal joint promotes seamless operations while effectively accommodating angular misalignment. This guarantees optimal torque transmission, reducing wear and tear on both The single universal joint and connected components. With its user friendly installation process, this product is designed to enhance productivity while ensuring the longevity of your mechanical systems. The sleek design also contributes to a modern aesthetic, seamlessly integrating into existing setups.
Made from high quality materials for enhanced durability
Offers exceptional torque transmission capabilities
Minimises wear on connected shafts due to its innovative design
Accommodates angular misalignment effectively which ensuring operational efficiency
Easy to install cutting down on maintenance time
Lightweight construction that does not compromise on strength
Related links
- Ruland Universal Joint US32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-SS Universal 139.7mm Length
