Ruland Universal Joint US32-28MM-25MM-SS, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 615-478
- Mfr. Part No.:
- US32-28MM-25MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€929.87
(exc. VAT)
€1,143.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.87 |
*price indicative
- RS Stock No.:
- 615-478
- Mfr. Part No.:
- US32-28MM-25MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers exceptional durability and reliability, making it perfect for various applications in industrial settings. Designed with precision, it ensures seamless integration into existing systems. With its sleek finish and sturdy construction, this product provides not only functionality but also aesthetic appeal. The corrosion resistant properties guarantee long lasting performance, even in challenging environments. Creating a secure fit, this item is ideal for connecting shafts, ensuring efficient energy transfer and maintaining the integrity of machinery. Overall, it's a smart choice for engineers and technicians looking to enhance their projects with high quality materials.
Corrosion resistant stainless steel construction ensures longevity
Precision engineered for easy installation and compatibility
Maintains structural integrity under high stress conditions
Sleek design enhances the aesthetic of machinery
Provides a secure connection between components for optimal performance
Designed for a variety of industrial applications showcasing versatility
Related links
- Ruland Universal Joint USSK32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-F Universal 139.7mm Length
