Ruland Universal Joint USS6-4MM-4MM-F, 1, Universal, Bore 4mm, 44.5mm Length
- RS Stock No.:
- 614-161
- Mfr. Part No.:
- USS6-4MM-4MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€186.29
(exc. VAT)
€229.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.29 |
*price indicative
- RS Stock No.:
- 614-161
- Mfr. Part No.:
- USS6-4MM-4MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 4mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 44.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 11.3Nm | |
| Material | Steel | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 4mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 44.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 11.3Nm | ||
Material Steel | ||
Maximum Speed 6000rpm | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers a robust solution for various mechanical applications, ensuring dependable performance in demanding environments. Designed for seamless integration, it provides exceptional alignment capabilities, minimizing wear and tear on connected parts. The innovative design prioritises efficiency and durability, making it an ideal choice for engineers seeking reliability in their assemblies. With its high quality construction, this component stands out as a key player in enhancing system longevity and functionality.
Constructed from superior materials for enhanced durability
Lightweight design reduces the overall weight of the assembly
Versatile compatibility with numerous mechanical setups
Precision engineered for optimal performance in high stress conditions
Easy installation process simplifies the assembly work
Related links
- Ruland Universal Joint USS6-4MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-4MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-4MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-SS Universal 44.5mm Length
