Ruland Universal Joint USSK40-25MM-25MM-F, 1, Universal, Bore 25mm, 177.8mm Length
- RS Stock No.:
- 615-939
- Mfr. Part No.:
- USSK40-25MM-25MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,336.63
(exc. VAT)
€1,644.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,336.63 |
*price indicative
- RS Stock No.:
- 615-939
- Mfr. Part No.:
- USSK40-25MM-25MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 25mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 25mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint are meticulously designed to provide unmatched performance in motion control applications. This specific model combines precision engineering with a lightweight yet robust structure, ensuring seamless operation and alignment in demanding environments. Its durable construction is ideal for transmitting torque while accommodating angular misalignment, making it a top choice for professionals seeking reliability and efficiency. With the focus on user friendly installation, This single universal joint simplifies the integration process into various setups. Perfect for servo motors and stepper motors, it guarantees minimal backlash and high stiffness, catering to both standard and custom applications. The implementation of advanced materials enhances its longevity and resilience, ensuring it withstands the rigours of industrial use.
Engineered for superior torque transmission enhancing system performance
Lightweight design allows for installation in space constrained environments
Robust construction provides longevity even under harsh conditions
Minimises backlash to maintain precision in motion control applications
Accommodates angular misalignment promoting operational flexibility
User friendly installation process reduces downtime during setup
Compatible with various drive configurations for versatile application use
Advanced materials enhance durability extending service life
Related links
- Ruland Universal Joint USSK40-25MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-25MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-25MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-25MM-F Universal 177.8mm Length
