Ruland Universal Joint USSK24-18MM-15MM-F, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 614-786
- Mfr. Part No.:
- USSK24-18MM-15MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€437.09
(exc. VAT)
€537.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.09 |
*price indicative
- RS Stock No.:
- 614-786
- Mfr. Part No.:
- USSK24-18MM-15MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for high performance transmission applications, seamlessly integrating into various machinery and systems. This product embodies durability and reliability, ensuring consistent operation under demanding conditions. With a robust construction, it provides exceptional torque transfer while minimising backlash, making it an ideal choice for precision tasks. The innovative design also enhances compatibility with a range of shafts and fittings, allowing for versatile usage across multiple platforms. Whether you're upgrading existing systems or embarking on new projects, this component offers a dependable solution that maximises efficiency and performance, making it a valuable addition to any toolkit.
Constructed from high grade materials for increased longevity
Facilitates smooth and precise engagement in mechanical operations
Built to minimise play which ensuring tighter control and precision
Compatible with a diverse range of equipment for enhanced flexibility
Designed to withhold rigorous operational demands without failure
Related links
- Ruland Universal Joint USSK24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-SS Universal 108mm Length
