Ruland Universal Joint US32-22MM-22MM-F, 1, Universal, Bore 22mm, 139.7mm Length
- RS Stock No.:
- 615-219
- Mfr. Part No.:
- US32-22MM-22MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€409.28
(exc. VAT)
€503.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.28 |
*price indicative
- RS Stock No.:
- 615-219
- Mfr. Part No.:
- US32-22MM-22MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 22mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 22mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed specifically to meet the rigorous demands of connecting shafts with precision. With a commitment to quality, it provides both exceptional performance and longevity, making it an indispensable choice for a variety of machinery. The single universal joint ensures seamless transmission of torque while accommodating any shaft misalignment, thus enhancing operational efficiency. Moreover, the superior manufacturing standards employed in its production underscore the dedication to excellence, ensuring that each single universal joint delivers optimal performance under challenging conditions. This product is not just a component; it is a testament to engineering prowess aimed at facilitating enhanced mechanical reliability.
Made from high quality materials for increased durability and strength
Facilitates easy installation and removal simplifying maintenance procedures
Designed to minimise backlash providing precise torque transmission
Lightweight construction helps to reduce overall system weight
Versatile design makes it suitable for various applications across industries
Resistant to wear and tear which ensuring a longer product lifespan
Offers superior alignment capabilities to preserve the integrity of connected components
Related links
- Ruland Universal Joint US32-22MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-20MM-F Universal 139.7mm Length
