L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Black, 2 m

Get a bulk buy discount

Add 10 more to save €50.60

View bulk pricing options

Subtotal (1 unit)*

€61.08

(exc. VAT)

€75.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€61.08-
10 +€56.02€50.60

*price indicative

RS Stock No.:
287-111
Mfr. Part No.:
CAU31CFA-2M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

California Proposition 65, TSCA, RoHS, REACH

Series

CAU31CAF

COO (Country of Origin):
CN
The L-Com USB 3.0 cable assembly is a robust and versatile solution designed to deliver high speed data transfers with remarkable efficiency. Featuring a shielded twisted pair construction, this cable significantly reduces interference, ensuring optimal performance throughout its length. Engineered for durability, the assembly provides a reliable connection for a range of USB devices, making it ideal for both professional and personal use.

Individually packaged to maintain cable integrity until use

Ideal for both professional and personal applications

Designed for efficient high speed data transfer

Perfectly suited for a variety of USB devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy