L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 500 mm
- RS Stock No.:
- 287-116
- Mfr. Part No.:
- CSUZAA-05M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.04
(exc. VAT)
€44.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €36.04 |
| 10 + | €33.02 |
*price indicative
- RS Stock No.:
- 287-116
- Mfr. Part No.:
- CSUZAA-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | REACH, California Proposition 65, TSCA, RoHS | |
| Series | CSUZAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals REACH, California Proposition 65, TSCA, RoHS | ||
Series CSUZAA | ||
RoHS Status: Exempt
The L-Com LSZH USB cable is designed for seamless connectivity and reliability in demanding environments. Designed to meet the high standards of professional users, it ensures exceptional performance along with user friendly features. The robust construction allows for lasting durability, making it suitable for various applications, from industrial usage to home setups.
Designed for exceptional performance in a wide range of environments
Robust construction enhances durability and longevity
Streamlined design promotes easy integration into existing systems
Efficient operational capacity caters to both industrial and domestic needs
User friendly features ensure simple installation and use
Specialised engineering offers dependable performance under pressure
Related links
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type C 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
