L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Dark Grey, 2 m
- RS Stock No.:
- 297-315
- Mfr. Part No.:
- CGU2AB-2M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.38
(exc. VAT)
€20.15
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.38 |
| 10 + | €15.00 |
*price indicative
- RS Stock No.:
- 297-315
- Mfr. Part No.:
- CGU2AB-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Dark Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, California Proposition 65, REACH, TSCA | |
| Series | CGU2AB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Dark Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, California Proposition 65, REACH, TSCA | ||
Series CGU2AB | ||
- COO (Country of Origin):
- CN
The L-Com USB 2.0 Type A/B cable is designed to deliver reliable data transfer and power supply for various electronic devices. Engineered with precision, this cable is built to handle the most demanding USB connections while ensuring high performance and durability. Featuring a robust construction of stranded tinned copper conductors, it offers superior conductivity and minimal signal loss, making it an ideal choice for both commercial and personal use.
Durable PVC outer jacket ensures longevity and resilience
Moulded hoods provide strain relief and reduce wear
Gold flash contacts deliver stable connections and high data transfer rates
Flexible design allows for easy routing in tight spaces
Complies with USB 2.0 requirements for reliable performance
Related links
- L-Com USB Cable USB 2.0 USB B Dark Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 3.0 USB B 2 m
