L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€35.30

(exc. VAT)

€43.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€35.30
10 +€32.38

*price indicative

RS Stock No.:
287-398
Mfr. Part No.:
CSUZAB-2M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB

Connector Type B

USB B, USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

California Proposition 65, RoHS, TSCA, REACH

Series

CSUZAB

The L-Com LSZH USB cable is designed for seamless connectivity between devices, ensuring reliable data transfer and power delivery. Crafted with high quality materials, this cable features a robust overall construction with an aluminium polyester shield and tinned copper braid shield, delivering exceptional performance even in demanding environments. The LSZH outer jacket enhances safety by reducing the risk of toxic fumes in the event of a fire, making it an ideal choice for installations where safety is paramount.

LSZH outer jacket significantly improves fire safety

Suitable for a wide range of applications from commercial to domestic use

Compliant with USB 2.0 requirements for universal compatibility

Incorporates 360° shield termination for maximum signal integrity

Available in multiple lengths to suit different connectivity needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy