L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Light Grey, 2 m
- RS Stock No.:
- 297-553
- Mfr. Part No.:
- CSMUAB-2M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.31
(exc. VAT)
€20.06
(inc. VAT)
Temporarily out of stock
- 26 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.31 |
| 10 + | €14.94 |
*price indicative
- RS Stock No.:
- 297-553
- Mfr. Part No.:
- CSMUAB-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, TSCA, RoHS, California Proposition 65 | |
| Series | CSMUAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, TSCA, RoHS, California Proposition 65 | ||
Series CSMUAB | ||
- COO (Country of Origin):
- CN
The L-Com premium USB stands out with its robust design, ensuring reliable connectivity for a multitude of applications. Crafted from high quality 28AWG stranded tinned copper twisted pairs, it delivers optimal performance for data transfer. The overall construction includes an aluminised polyester shield with a drain wire, which effectively reduces interference and enhances electrical performance. Its lightweight grey PVC outer jacket not only adds to its aesthetic appeal but also provides durability and flexibility, making it ideal for both professional and home use.
Aluminised polyester shielding to minimise external interference
Lightweight and durable PVC outer jacket for lasting use
Strain relief incorporated to ensure robust connections
Meets USB 2.0 specifications for versatile device compatibility
Individually packaged to maintain quality and integrity
Related links
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 4 m
- L-Com USB Cable USB 2.0 USB B Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 300 mm
