L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 2 m
- RS Stock No.:
- 287-328
- Mfr. Part No.:
- CSMUAX-2M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.01
(exc. VAT)
€23.38
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.01 |
| 10 + | €17.42 |
*price indicative
- RS Stock No.:
- 287-328
- Mfr. Part No.:
- CSMUAX-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, REACH, California Proposition 65, RoHS | |
| Series | CSMUAX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, REACH, California Proposition 65, RoHS | ||
Series CSMUAX | ||
RoHS Status: Exempt
The L-Com USB cable is designed to provide reliable connectivity and superior data transfer rates. Designed for reliability, the cable features a durable PVC outer jacket that ensures longevity while offering flexibility for a variety of applications. Its advanced shielding technology protects against interference, making it ideal for both professional and personal use. The combination of quality materials and cutting edge design sets this cable apart, catering to your USB 2.0 requirements with ease and efficiency.
Durable PVC outer jacket for enhanced protection and flexibility
Advanced shielding technology to reduce electromagnetic interference
Tinned copper conductors for superior conductivity and performance
Ideal for both professional and personal use in a variety of settings
Efficient construction that aids in maintaining signal integrity
Related links
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB 2 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Grey, 2 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
