L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 1 m
- RS Stock No.:
- 287-394
- Mfr. Part No.:
- CAUALAL-1M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €19.80
View bulk pricing optionsSubtotal (1 unit)*
€23.80
(exc. VAT)
€29.27
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.80 | - |
| 10 + | €21.82 | €19.80 |
*price indicative
- RS Stock No.:
- 287-394
- Mfr. Part No.:
- CAUALAL-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, TSCA, REACH, California Proposition 65 | |
| Series | CAUALAL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, TSCA, REACH, California Proposition 65 | ||
Series CAUALAL | ||
- COO (Country of Origin):
- CN
The L-Com USB cable designed to meet the demands of modern connectivity. Crafted with high quality materials, this cable ensures reliable performance while maintaining a sleek design. With a length of 1.0 metres, it provides the perfect reach for various applications, making it an ideal choice for both home and professional use. Its robust construction features tinned copper conductors and an overall aluminised polyester shield, ensuring excellent data transmission and protection against interference.
Designed for optimal performance in data transfer and power supply applications
Constructed from tinned copper conductors for superior conductivity and durability
Equipped with an overall shield to minimise electromagnetic interference
Meets USB 2.0 requirements which ensuring compatibility with a wide range of devices
Individually packaged for ultimate protection and presentation
Related links
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB Type A 4 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
