L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 2 m
- RS Stock No.:
- 297-338
- Mfr. Part No.:
- CAUALAL-2M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.73
(exc. VAT)
€34.11
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.73 |
| 10 + | €25.42 |
*price indicative
- RS Stock No.:
- 297-338
- Mfr. Part No.:
- CAUALAL-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, California Proposition 65, RoHS, TSCA | |
| Series | CAUALAL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals REACH, California Proposition 65, RoHS, TSCA | ||
Series CAUALAL | ||
- COO (Country of Origin):
- CN
The L-Com USB cable assembly designed to meet the demanding requirements of modern electronic devices. Offering superior conductivity and durability, this cable features a robust design with a PVC outer jacket that ensures longevity and reliable performance. Its well engineered connectors provide a secure fit, reducing the risk of accidental disconnection during critical operations.
Manufactured with high quality tinned copper for superior conductivity
Overall aluminised polyester shield minimises signal interference
Compact design facilitates easy handling and storage
Designed for high performance data transfer across a multitude of devices
Related links
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 Micro USB Type B 2 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB Type A 4 m
