L-Com USB Cable, Male USB to Male, USB 3.0 USB, Blue, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€58.03

(exc. VAT)

€71.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€58.03
10 +€53.20

*price indicative

RS Stock No.:
297-149
Mfr. Part No.:
CA3A-90UMICB-2M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB

Connector Type B

USB

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Standards/Approvals

TSCA, California Proposition 65, RoHS, REACH

Series

CA3A-90UMICB

COO (Country of Origin):
CN
The L-Com USB 3.0 cable A to Micro B up angle plug cable is designed to facilitate seamless connections for high speed data transfer. This cable showcases quality craftsmanship with 30μ gold contacts, ensuring robust connectivity for a variety of applications. With a durable PVC jacket in striking blue, it adds a layer of protection against wear and tear, enhancing its longevity. The cable is equipped with a shielded design, effective against signal interference, making it an ideal choice for environments demanding reliability.

Constructed with high quality materials for enhanced durability

Designed to prevent signal interference with its shielded construction

Compatible with various devices providing versatile usage

Offers high speed data transfer capabilities to improve efficiency

Compact up angle design for improved accessibility in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy