L-Com USB Cable, Male USB to Male, USB 3.0 USB, Blue, 2 m
- RS Stock No.:
- 297-348
- Mfr. Part No.:
- CAVISU3AB-2M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€72.66
(exc. VAT)
€89.37
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €72.66 |
| 10 + | €66.60 |
*price indicative
- RS Stock No.:
- 297-348
- Mfr. Part No.:
- CAVISU3AB-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, RoHS, California Proposition 65, REACH | |
| Series | CAVISU3AB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, RoHS, California Proposition 65, REACH | ||
Series CAVISU3AB | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 A/B cable assembly is designed for superior performance and dependable connectivity in various applications. Engineered with high quality materials, the cable features a robust construction to ensure durability and longevity. Whether used for data transfer or powering devices, this assembly stands out with its efficient design that accommodates the demands of modern technology. Its sleek, blue PVC jacket not only offers a professional appearance but also provides protection against wear and tear.
Constructed with twisted pairs for enhanced data integrity
Includes a foil shield for maximum protection against interference
Designed to meet stringent USB 3.0 standards for high speed transfers
Compact design facilitates easy handling and installation
