L-Com USB Cable, Male USB to Male, USB 3.0 USB, Blue, 500 mm
- RS Stock No.:
- 297-148
- Mfr. Part No.:
- CA3A-90UA-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€65.36
(exc. VAT)
€80.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €65.36 | - |
| 10 + | €59.94 | 8% |
*price indicative
- RS Stock No.:
- 297-148
- Mfr. Part No.:
- CA3A-90UA-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, RoHS, TSCA, REACH | |
| Series | CA3A-90UA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, RoHS, TSCA, REACH | ||
Series CA3A-90UA | ||
- COO (Country of Origin):
- CN
The L-Com premium USB 3.0 Cable is meticulously engineered to deliver exceptional performance and reliability. Designed for contemporary connectivity needs, it features a robust construction with a strain relief mechanism, ensuring optimal durability during use. A sleek, blue PVC exterior enhances its aesthetic appeal while providing essential protection against wear and tear.
Robust twisted pair construction reduces interference which ensuring signal integrity
Moulded hood design provides extra strength and reduction of strain on connectors
Complies with USB 3.0 requirements safeguarding compatibility with modern devices
Compact yet flexible design facilitates easy integration into tight spaces
Colour coded wires simplify installation and troubleshooting for users
Related links
- L-Com USB Cable USB 3.0 USB 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB B Blue, 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB 300 mm
- L-Com USB Cable USB 3.0 USB Type C 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
