L-Com USB Cable, Male USB to Male, USB 3.0 USB, Blue, 300 mm
- RS Stock No.:
- 297-146
- Mfr. Part No.:
- CA3A-90DA-03M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€64.04
(exc. VAT)
€78.77
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €64.04 | - |
| 10 + | €58.72 | 8% |
*price indicative
- RS Stock No.:
- 297-146
- Mfr. Part No.:
- CA3A-90DA-03M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 300mm | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, California Proposition 65, TSCA, RoHS | |
| Series | CA3A-90DA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 300mm | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, California Proposition 65, TSCA, RoHS | ||
Series CA3A-90DA | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 cable offers a reliable and high performance connectivity solution designed for modern electronic devices. Engineered with precision, it combines robust construction with advanced materials to ensure durable and dependable use in various applications. The product features a down angle plug design, facilitating easy access in tight spaces while maintaining optimal signal integrity. Derived from extensive industry expertise, this cable assembly meets stringent USB 3.0 standards, providing enhanced data transfer rates.
Moulded hood and strain relief for enhanced durability
Twisted pair configuration with shielded construction
Individual cable packaging for secure storage
Available in a variety of lengths to suit specific installation needs
Flexible design allows for ease of installation in confined spaces
