L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Black, 1 m
- RS Stock No.:
- 297-268
- Mfr. Part No.:
- U3A00077-1M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€70.55
(exc. VAT)
€86.78
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €70.55 |
| 10 + | €64.69 |
*price indicative
- RS Stock No.:
- 297-268
- Mfr. Part No.:
- U3A00077-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | California Proposition 65, TSCA, RoHS, REACH | |
| Series | U3A00077 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals California Proposition 65, TSCA, RoHS, REACH | ||
Series U3A00077 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB 3.0 Type C cable is designed for high performance applications, ensuring reliable data transfer and efficient power delivery. With its up/down exit configuration, it provides flexibility in connecting your devices in tight spaces. The overall cable length of one metre is ideal for various setups, whether at home or in the office. Employing high quality materials, this product is both stylish and functional, making it the perfect accessory for modern USB C devices.
Individually packaged to ensure optimum protection during transport
Designed with precision for unmatched quality in data transmission
Compatible with a wide range of devices accommodating various connectivity needs
Voltage drop is minimised which ensuring efficient power transfer
Tested for continuity to meet rigorous industry standards
