L-Com USB Cable, Female USB to Female, USB 3.0 USB 3.0, Black, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€80.53

(exc. VAT)

€99.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
  • Plus 102 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€80.53
10 +€73.85

*price indicative

RS Stock No.:
297-799
Mfr. Part No.:
U3A00100-1M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB

Connector Type B

USB 3.0

USB Version

USB 3.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

REACH, California Proposition 65, TSCA, RoHS

Series

U3A00100

COO (Country of Origin):
CN
The L-Com USB 3.0 cable A latch plug offers a robust and reliable connection for high speed data transfer. Engineered with a black LSZH jacket, it ensures durability while maintaining a sleek appearance. This cable is designed to support various applications that require efficient data transmission without compromise. Built with precision, it incorporates advanced shielding techniques to minimise interference, making it ideal for professional environments.

Robust design provides excellent durability in demanding environments

Advanced shielding reduces interference which ensuring reliable connectivity

Designed for seamless integration with various devices and applications

Latching mechanism enhances connection stability during use

Precision engineered to meet the highest industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy