L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Black, 1 m
- RS Stock No.:
- 297-798
- Mfr. Part No.:
- U3A00084-1M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.67
(exc. VAT)
€61.09
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €49.67 |
| 10 + | €45.54 |
*price indicative
- RS Stock No.:
- 297-798
- Mfr. Part No.:
- U3A00084-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | TSCA, REACH, RoHS, California Proposition 65 | |
| Series | U3A00084 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals TSCA, REACH, RoHS, California Proposition 65 | ||
Series U3A00084 | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 cable assembly is designed to provide a robust and reliable connection for various applications, featuring a premium LSZH jacket for added safety and functionality. Engineered with two encapsulated ferrite beads, it ensures superior signal integrity while minimising electromagnetic interference. With its optimal length, the cable facilitates ease of use in connecting devices without compromising performance.
Individually packaged for added protection during transit
Compatible with USB 3.0 requirements for reliable performance
Manufactured with a durable design to withstand regular use
Provides a safe connection with 360 degree shield termination
Includes a strain relief feature for cable durability
