L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 12 in
- RS Stock No.:
- 297-862
- Mfr. Part No.:
- CSUZAB-1M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€25.91
(exc. VAT)
€31.87
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.91 | - |
| 10 + | €23.76 | 8% |
*price indicative
- RS Stock No.:
- 297-862
- Mfr. Part No.:
- CSUZAB-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 12in | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polymer, Low Smoke Zero Halogen | |
| Standards/Approvals | TSCA, RoHS, REACH, California Proposition 65 | |
| Series | CSUZAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 12in | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polymer, Low Smoke Zero Halogen | ||
Standards/Approvals TSCA, RoHS, REACH, California Proposition 65 | ||
Series CSUZAB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com LSZH USB cable offers exceptional performance for various applications, designed with attention to detail that ensures reliability. The construction features a thermoplastic jacket that adheres to LSZH (Low Smoke Zero Halogen) standards, making it suitable for environments where safety is paramount. Crafted from stranded tinned copper with superior insulation, the cable provides excellent signal integrity, ensuring that data transmission remains fast and uncompromised.
Mechanically robust design for enhanced longevity
Compliant with USB 2.0 specifications for reliable data transfer
Low Smoke Zero Halogen material ensures safety in enclosed spaces
Individual packaging in poly bags ensures protection during storage and transport
Compatible with a variety of devices increasing versatility
Related links
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 1 m
