L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 5 m

Get a bulk buy discount

Add 10 more to save €41.10

View bulk pricing options

Subtotal (1 unit)*

€49.46

(exc. VAT)

€60.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€49.46-
10 +€45.35€41.10

*price indicative

RS Stock No.:
297-864
Mfr. Part No.:
CSUZAB-5M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

5m

Connector Type A

USB

Connector Type B

USB B, USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

RoHS, REACH, California Proposition 65, TSCA

Series

CSUZAB

RoHS Status: Exempt

COO (Country of Origin):
MX
The L-Com LSZH USB cable exemplifies a reliable and high performance solution for all your connectivity needs. Designed meticulously for both durability and functionality, this cable ensures seamless data transfer and sustained power delivery. Its robust construction features a thermoplastic elastomeric outer jacket, providing not only resilience but also flexibility for easy handling. With its unique cable composition, it supports a minimum bend radius, making it ideal for various applications, from office setups to complex electronic environments.

Includes twisted pair wiring to minimise electromagnetic interference

Carefully tested for continuity to ensure reliable connections

Individually packaged in accordance with L com specifications

Provides a range of length options to suit different installation needs

Designed for 360° shield termination for improved signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy