L-Com USB Cable, Male USB to Male, USB 3.0 USB B, USB Type B, Blue, 500 mm
- RS Stock No.:
- 297-966
- Mfr. Part No.:
- U3A00102-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€72.66
(exc. VAT)
€89.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €72.66 | - |
| 10 + | €66.60 | 8% |
*price indicative
- RS Stock No.:
- 297-966
- Mfr. Part No.:
- U3A00102-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, California Proposition 65, TSCA, RoHS | |
| Series | U3A00102 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, California Proposition 65, TSCA, RoHS | ||
Series U3A00102 | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 cable B cable delivers robust connectivity for high speed data transfer in demanding environments. Designed for reliability and efficiency, this cable is perfect for both professional and personal use, ensuring seamless connection between various devices. The innovative PVC moulded hood provides enhanced protection against wear and tear, making it ideal for frequent use. Its engineered design ensures optimal performance, while the striking blue colour not only distinguishes it but also adheres to industry standards.
Compatible with a variety of devices and applications
Designed to meet stringent industry standards
Striking blue colour enhances visual identification
Built to withstand frequent and rigorous use
Ensures reliable data transfer without interruptions
Related links
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB Type C 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
