Hama , Male Mini USB Type B, USB Type A to Male USB Type B, Black, 1.5 m
- RS Stock No.:
- 325-067
- Mfr. Part No.:
- 00200606
- Manufacturer:
- Hama
Subtotal (1 unit)*
€14.40
(exc. VAT)
€17.71
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.40 |
*price indicative
- RS Stock No.:
- 325-067
- Mfr. Part No.:
- 00200606
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | Mini USB Type B, USB Type A | |
| Connector Type B | USB Type B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A Mini USB Type B, USB Type A | ||
Connector Type B USB Type B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Mini USB Cable is designed for connecting devices such as PCs, notebooks, MacBooks, chargers, cameras, dashcams, MP3 players, game controllers, USB hubs, or USB card readers to transfer digital data, signals, and power. It features double shielding to effectively reduce electromagnetic interference, ensuring stable performance.
High speed data transfer of up to 480 Mbps
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Related links
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type B to Male USB Type B 1.5 m
- Molex USB Cable USB 2.0 Mini USB Type B 1.5 m
- Hama USB Type C to Male USB Type A Black, 1.5 m
- Hama USB Type A to Male Micro USB Type-A 1.5 m
- HARTING Cable & Connector USB 2.0 USB Type B 1.5 m
- Molex USB Cable USB 2.0 Micro USB Type B 1.5 m
- Molex USB Cable USB 3.0 Micro USB Type B 1.5 m
