Hama , Male USB Type C to Male USB Type C, Black, 1 m
- RS Stock No.:
- 325-088
- Mfr. Part No.:
- 00200656
- Manufacturer:
- Hama
Subtotal (1 unit)*
€34.96
(exc. VAT)
€43.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.96 |
*price indicative
- RS Stock No.:
- 325-088
- Mfr. Part No.:
- 00200656
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB cable is designed to connect a variety of devices such as PCs, notebooks, MacBooks, chargers, external hard drives, tablets, smartphones, power packs, Bluetooth speakers, game controllers, and monitors, enabling the transfer of digital data, audio, video, Ethernet, and power. It supports SuperSpeed Plus data transfer rates of up to 10 Gbps, ensuring fast and efficient performance. Connected devices are automatically recognized and optimally charged, while also delivering high resolution ultra HD cinema quality with 4096x2160 pixels for an exceptional viewing experience.
Double shielding for good reduction of electromagnetic interference
Slimline plug is especially ideal for mobile and flat devices or when space is limited
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
