Hama , Male USB Type A, USB Type C to Male USB Type A, Black, 1.5 m
- RS Stock No.:
- 325-089
- Mfr. Part No.:
- 00200657
- Manufacturer:
- Hama
Subtotal (1 unit)*
€36.01
(exc. VAT)
€44.29
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.01 |
*price indicative
- RS Stock No.:
- 325-089
- Mfr. Part No.:
- 00200657
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB cable is designed for connecting devices like PCs, notebooks, MacBooks, chargers, external hard drives, tablets, smartphones, power packs, Bluetooth speakers, and game controllers to transfer digital data, signals, and power. It supports SuperSpeed Plus data transfer rates of up to 10 Gbps and features double shielding to effectively reduce electromagnetic interference. The slimline plug is ideal for mobile, flat devices, or situations where space is limited, making it a versatile and efficient solution for data and power transfer.
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Twisted data pairs with an outer sheath made from robust PVC material minimise interference
Internal wires made from copper for rapid data transfer and the best supply of power
Ideal for charging, transferring data and synchronising
Related links
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type A 1.5 m
- Hama USB Type B to Male USB Type B 1.5 m
- Hama USB Type A USB Type C 1.5 m
- Hama USB Type C to Male USB Type A Black, 1.5 m
- Hama Black, 1.5 m
- Hama USB Type C to Male USB Type A Red, 1.5 m
- Hama USB Type C to Male USB Type A 1.5 m
