Hama , Male Lightning Connector, USB Type C to Male USB Type C, Black, 1.5 m
- RS Stock No.:
- 325-285
- Mfr. Part No.:
- 00201576
- Manufacturer:
- Hama
Subtotal (1 unit)*
€26.41
(exc. VAT)
€32.48
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.41 |
*price indicative
- RS Stock No.:
- 325-285
- Mfr. Part No.:
- 00201576
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | Lightning Connector, USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Silicone | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A Lightning Connector, USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Silicone | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Highly flexible USB cable is designed for charging and synchronizing smartphones and tablets, whether you're at home, in the office, or on the go. It offers high quality, quick charging when paired with a fast charger, allowing your mobile phone to charge at top speed. With maximum compatibility, it works seamlessly with all mobile phones, tablets, and other devices featuring a USB C connection.
Silicone cable sheath
Flexible and at the same time extremely resilient materials
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
