StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, White, 1.5 m
- RS Stock No.:
- 847-633
- Mfr. Part No.:
- CC150CM80GUSB4CABLEW
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€63.21
(exc. VAT)
€77.75
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.21 |
*price indicative
- RS Stock No.:
- 847-633
- Mfr. Part No.:
- CC150CM80GUSB4CABLEW
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS | |
| Series | CC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material TPE | ||
Standards/Approvals RoHS | ||
Series CC | ||
- COO (Country of Origin):
- VN
StarTech Series CC USB Cable, 1.5m Cable Length, White Jacket - CC150CM80GUSB4CABLEW
This USB cable provides a reversible Type‑C connection for charging and data transfer between compatible devices. Designed for modern USB‑C equipment, it supports the latest USB4 protocol while remaining compact and easy to route, and it is finished in a white thermoplastic elastomer jacket for everyday handling.
Features and Benefits:
• USB4 protocol enabling high-speed data and video transmission
• Male-to-male Type‑C connectors for direct device-to-device links
• Thermoplastic elastomer jacket offering flexible handling and abrasion resistance
• RoHS compliance reducing hazardous substance content in materials
• 1.5m length permitting convenient reach without excess cable slack
• Male-to-male Type‑C connectors for direct device-to-device links
• Thermoplastic elastomer jacket offering flexible handling and abrasion resistance
• RoHS compliance reducing hazardous substance content in materials
• 1.5m length permitting convenient reach without excess cable slack
Applications
• Suitable for connecting laptops to docking stations for expanded I/O
• Ideal for direct file transfer between compatible desktops and notebooks
• Used with external drives for high-throughput data operations
• Can be used for charging USB‑C devices from compatible sources
• Used for linking displays that accept USB‑C video input
• Ideal for direct file transfer between compatible desktops and notebooks
• Used with external drives for high-throughput data operations
• Can be used for charging USB‑C devices from compatible sources
• Used for linking displays that accept USB‑C video input
What connector orientation does it use for interoperability?
Both ends use USB Type‑C plugs with reversible insertion to simplify connection alignment.
Which material protects the conductors and improves flexibility?
The outer jacket is made from thermoplastic elastomer which balances pliability with surface durability.
Is the cable suitable for applications requiring regulatory substance limits?
The construction conforms to RoHS requirements, reflecting restricted levels of certain hazardous materials.
How does the cable length affect installation in workspaces?
At 1.5m it offers a mid-range reach that reduces the need for extensions while accommodating typical desk and docking setups.
